- Home ›
- All Products›
- 1755170-9
1755170-9
TE Connectivity / AMP Brand
7022QHH4=RLY,STD,OFF,2P,12VDC,30MIN,H4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022QHH4=RLY,STD,OFF,2P,12VDC,30MIN,H4
Search Keywords: 17551709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1755170-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Product Type:Relay
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Timing Range (Off-Time):180 – 1800 seconds
-
Status Indicator Type:None
-
Relay Type:Time Delay
-
Termination Type:Screw Terminals
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Mode of Operation:Off-Delay
-
Option:Hermetically Sealed Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$4,307.75
3
$4,195.87
5 +
$3,388.97
Click for Quote
Log in
to unlock special pricing