- Home ›
- All Products›
- 1755170-1
1755170-1
TE Connectivity / AMP Brand
7022OCIM=RLY,STD,OFF,2P,24V,15S,I,M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022OCIM=RLY,STD,OFF,2P,24V,15S,I,M
Search Keywords: 17551701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1755170-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in
-
Actuating System:DC
-
Magnetic Blow-Out Device:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Termination Type:Screw Terminals
-
Timing Range (Off-Time):1.5 – 15 seconds
-
Multiple Timing Ranges:Without
-
Mode of Operation:Off-Delay
-
Relay Type:Time Delay
-
Status Indicator Type:None
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
2
$1,413.46
3
$997.74
4
$789.88
5 +
$774.08
Click for Quote
Log in
to unlock special pricing