- Home ›
- All Products›
- 1755164-5
1755164-5
TE Connectivity / AMP Brand
7022NCY1=RLY,STD,OFF,2P,48V,15S,Y1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022NCY1=RLY,STD,OFF,2P,48V,15S,Y1
Search Keywords: 17551645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1755164-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Timing Range (Off-Time):1.5 – 15 seconds
-
Multiple Timing Ranges:Without
-
Option:Horizontal Operation Without Panel Mounting
-
Magnetic Blow-Out Device:Without
-
Status Indicator Type:None
-
Termination Type:Screw Terminals
-
Actuating System:DC
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Category:Electromechanical Relays
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in
-
Type of Control:Knob
-
Mode of Operation:Off-Delay
-
Relay Type:Time Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$1,106.40
3
$1,091.24
5 +
$869.02
Click for Quote
Log in
to unlock special pricing