- Home ›
- All Products›
- 1755164-3
1755164-3
TE Connectivity / AMP Brand
7022RDT=RLY,STD,OFF,2P,60V,50S,T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022RDT=RLY,STD,OFF,2P,60V,50S,T
Search Keywords: 17551643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1755164-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Blow-Out Device:Without
-
Multiple Timing Ranges:Without
-
Timing Range (Off-Time):5 – 50 seconds
-
Product Type:Relay
-
Termination Type:Screw Terminals
-
Mode of Operation:Off-Delay
-
Dimensions (L x W x H) (Approximate):4.52 x 3.25 x 3.09 in
-
Option:Auxiliary Switch - Two Step Timing
-
Status Indicator Type:None
-
Type of Control:Knob
-
Relay Type:Time Delay
-
Actuating System:DC
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Category:Electromechanical Relays
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
2
$1,214.35
3
$857.19
4
$678.61
5 +
$665.04
Click for Quote
Log in
to unlock special pricing