- Home ›
- All Products›
- 1755164-1
1755164-1
TE Connectivity / AMP Brand
7022QBI2=RLY,STD,OFF,2P,12V,5S,I2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7022QBI2=RLY,STD,OFF,2P,12V,5S,I2
Search Keywords: 17551641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1755164-1
-
Alias/AKA:7022OBI2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Termination Type:Screw Terminals
-
Magnetic Blow-Out Device:Without
-
Timing Range (Off-Time):.5 – 5 seconds
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Relay Type:Time Delay
-
Multiple Timing Ranges:Without
-
Product Type:Relay
-
Actuating System:DC
-
Mode of Operation:Off-Delay
-
Type of Control:Knob
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,282.76
3
$1,231.45
5 +
$1,007.54
Click for Quote
Log in
to unlock special pricing