- Home ›
- All Products›
- 1755078-1
1755078-1
TE Connectivity / AMP Brand
SCCLC022XXACXA=OFF,120V,3SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SCCLC022XXACXA=OFF,120V,3SEC
Search Keywords: 17550781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1755078-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Timing Range (Off-Time):1 – 30 seconds
-
Actuating System:AC/DC
-
Termination Type:8 Pin Octal Type Plug
-
Mode of Operation:Off-Delay
-
Type of Control:Knob
-
Magnetic Blow-Out Device:Without
-
Product Type:Relay
-
Relay Type:Time Delay
-
Multiple Timing Ranges:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1,334.03
2
$667.02
3
$474.31
4 +
$422.44
Click for Quote
Log in
to unlock special pricing