Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175507-2

040 MULTI-LOCK I/O PLUG HSG 6P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
040 MULTI-LOCK I/O PLUG HSG 6P
Product Highlights:
  • Housing
  • Plug
  • 040 Plug Configuration
  • Number of Rows = 1
  • Number of Positions = 6
Search Keywords: 1755072
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175507-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 6
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175507-2 RoHS compliant?
Yes, 175507-2 is RoHS compliant.
What is the lead time for 175507-2?
The standard lead time for 175507-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,408
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.964
300
$0.881
500
$0.850
1,000
$0.802
2,500
$0.777
5,000
$0.751
7,500
$0.749
10,000 +
$0.747
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!