- Home ›
- All Products›
- 1755066-1
TE Connectivity / AMP Brand
1755066-1
MDR-7025=RLY,LTH,MED,28VDC,16PDT
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
MDR-7025=RLY,LTH,MED,28VDC,16PDT
Search Keywords: 17550661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1755066-1
-
Alias/AKA:MDR-7025
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Mounting Type:Screw
-
Coil Voltage Rating:28 VDC
-
Contact Current Rating (Max):10 A
-
Input Voltage:28 – 125 VDC
-
Operating Temperature Range:0 – 65 °C
-
Contact Voltage Rating:115 VAC
-
Contact Arrangement:16 Form C, 16PDT, 16 C/O
-
Contact Material:Silver Cadmium Oxide
-
Power Relay Type:Rotary
-
Coil Magnetic System:Latching
-
Base Dimensions:4.19 x 4.19 in
-
Contact Number of Poles:16
-
Coil Power Rating DC:21800 mW
-
Product Height:5 in
-
Packaging Method:Carton & Box
Product Guides
+
Frequently Asked Questions
Is 1755066-1 RoHS compliant?
No, 1755066-1 is not RoHS compliant.
What is the lead time for 1755066-1?
The standard lead time for 1755066-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$10,918.22
3
$10,778.25
5 +
$10,751.30
Click for Quote
Log in
to unlock special pricing