- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1754700-1
TE Connectivity / AMP Brand
1754700-1
FERRULE KIT, SM,125,MINI EB
View Datasheet Ask the Datasheet Accessories Notify Me
- Ferrule Kit
- PRO BEAM® Mini
- Singlemode
- Fiber Size = 125 Micron
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1754700-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536700000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mode: | Single Mode |
| Type: | PRO BEAM |
| Gender: | PL |
| Mounting: | Cable Mount |