- Home ›
- All Products›
- 1754517-1
1754517-1
TE Connectivity / AMP Brand
STATIC FRAME, 500 MM MAX REEL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STATIC FRAME, 500 MM MAX REEL
Search Keywords: 17545171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1754517-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Family:PRO BEAM Jr.
-
Product Type:Accessory
-
Cable Reel Accessory Type:Cable Reel Assembly
-
Reel Diameter:500 in, 500 mm
-
Straight Lay Capacity:1166 ft, 3825.448 m
-
Random Lay Capacity:874 ft, 2867.445 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1,835.43
5 +
$1,743.66
Click for Quote
Log in
to unlock special pricing