- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1754515-3
1754515-3
TE Connectivity / AMP Brand
CABLE REEL ASSY, 460MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CABLE REEL ASSY, 460MM
Search Keywords: 17545153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1754515-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Random Lay Capacity:688 ft, 2257.211 m
-
Connector Family:PRO BEAM Jr.
-
Reel Diameter:460 mm
-
Product Type:Accessory
-
Cable Reel Accessory Type:Cable Reel Assembly
-
Straight Lay Capacity:917 ft, 3008.521 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,592.46
3
$1,531.21
5 +
$1,523.55
Click for Quote
Log in
to unlock special pricing