- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 175444-1
175444-1
TE Connectivity / AMP Brand
HYBRID I/O CAP ASSY 34P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
HYBRID I/O CAP ASSY 34P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040/070 Hybrid
- Number of Rows = 2
- Number of Positions = 34
Search Keywords: 1754441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175444-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:18Power/16Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193
Ships today, if you order in
Minimum Order Quantity:
42
Order Increment:
7
Price (USD)
Qty
Unit Price
42
$5.32
84
$4.48
203
$4.21
350
$3.99
378 +
$3.32
Click for Quote
Log in
to unlock special pricing