- Home ›
- All Products›
- 175442-6
TE Connectivity / AMP Brand
175442-6
Rectangular Connector Housing - Plug - Female Socket - 12 Position - 2 Rows - 0.138" (3.50mm) - Latch Holder - Crimp Terminati ...
View Datasheet Accessories Notify Me
- Housing
- Plug
- 040/070 Hybrid Plug Configuration
- Number of Rows = 2
- Number of Positions = 12
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175442-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Position Assurance Capable:No
-
Packaging Method:Bag
-
Connector & Housing Type:Housing for female terminals
-
Nominal Voltage Architecture:12 V
-
Sealable:No
-
Circuit Application:Signal
-
Number of Rows:2
-
Operating Voltage:12 VDC
-
Packaging Quantity:100
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:12
-
Primary Product Color:Gray
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Centerline (Pitch):.138 in, 3.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Product Width:.902 in, 22.9 mm
-
Product Length:.827 in, 21 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Row-to-Row Spacing:.1 in, .197 in, .211 in, .394 in, 10 mm, 2.54 mm, 5 mm, 5.36 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Height:1.157 in, 29.4 mm
-
Housing Material:PBT
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Contact Size:1.8mm
-
Contact Type:Receptacle