- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 175442-1
175442-1
TE Connectivity / AMP Brand
Rectangular Connector Housing - Plug - Female Socket - 12 Position - 2 Rows - 0.138" (3.50mm) - Latch Holder - Crimp Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Plug - Female Socket - 12 Position - 2 Rows - 0.138" (3.50mm) - Latch Holder - Crimp Termination - Cable Mount -White.
Product Highlights:
- Housing
- Plug
- 040/070 Hybrid Plug Configuration
- Number of Rows = 2
- Number of Positions = 12
Search Keywords: 1754421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175442-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,454
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.719
300
$0.696
500
$0.686
1,000
$0.671
2,500
$0.652
5,000
$0.638
7,500
$0.629
10,000 +
$0.623
Click for Quote
Log in
to unlock special pricing