- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 175412-1
175412-1
TE Connectivity / AMP Brand
PL 110 REC 24-20 AWG 0.25 X 10.4 PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL 110 REC 24-20 AWG 0.25 X 10.4 PTBR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.51 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1754121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175412-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Size:24 – 20 AWG, .2 – .51 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
1000
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
15,000
$0.1071
30,000
$0.0659
45,000
$0.0522
60,000 +
$0.0511
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments