Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175411-1

110 PL REC. 24-20AWG PTBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
110 PL REC. 24-20AWG PTBR
Product Highlights:
  • Receptacle
  • Tab Fit = 2.79 x 0.51 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1754111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175411-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 1.42 mm²
Wire Size: 20-24 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175411-1 RoHS compliant?
Yes, 175411-1 is RoHS compliant.
What is the lead time for 175411-1?
The standard lead time for 175411-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8,000
$0.0601
16,000
$0.0576
32,000
$0.0566
56,000
$0.0561
104,000
$0.0546
152,000
$0.0535
256,000 +
$0.0523
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!