- Home ›
- All Products›
- 175405-1
175405-1
TE Connectivity / AMP Brand
IEC BACK HSG 96P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
IEC BACK HSG 96P
Search Keywords: 1754051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175405-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Packaging Method:Bag
-
Number of Positions:96
-
Number of Rows:3
-
UL Flammability Rating:UL 94V-0
-
Product Length:3.47 in, 88 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Product Height:.57 in, 14.5 mm
-
Product Width:.433 in, 11 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Material:PBT
-
Primary Product Color:Gray
-
Assembly Process Feature:Board Standoff
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Cover Type:PCB Mount Shroud
-
PCB Mount Retention:With
-
Standoff Height:.236 in, 6 mm
-
PCB Mount Retention Type:Mounting Hole
-
Connector & Contact Retention Accessory Type:Shroud
-
Number of Columns:32
-
CompactPCI:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,400
$5.79
2,800
$3.06
4,200
$2.10
5,600 +
$2.06
Click for Quote
Log in
to unlock special pricing