Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175362-1

DYNAMIC D-3500 REC HSG 2P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-3500 REC HSG 2P
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 2
  • Not Keyed
Search Keywords: 1753621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    175362-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175362-1 RoHS compliant?
Yes, 175362-1 is RoHS compliant.
What is the lead time for 175362-1?
The standard lead time for 175362-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,754
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
9 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.4577
800
$0.4532
1,200
$0.4488
2,800
$0.4477
5,200
$0.4466
7,600
$0.4454
10,000
$0.4443
15,200 +
$0.4432
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!