- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175289-5
TE Connectivity / AMP Brand
175289-5
Heavy Duty Connector Contact - Dynamic D-3000 Series - Pin - 16 AWG - Crimp - Copper.
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Tab
- Product Series = D-3
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 175289-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Stamped Signal |
| Gender: | Pin |
| Wire Size: | 16-20 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |