Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175288-2

DYNAMIC D-3 TAB CONT. M AU 0.38 L/P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 TAB CONT. M AU 0.38 L/P
Product Highlights:
  • Terminate To Wire
  • Contact
  • Tab
  • Product Series = D-3
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1752882
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    175288-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175288-2 RoHS compliant?
Yes, 175288-2 is RoHS compliant.
What is the lead time for 175288-2?
The standard lead time for 175288-2 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 10/2/26
Minimum Order Quantity:
50
28 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6302
250
$0.5767
1,000
$0.5306
3,000
$0.4940
5,000
$0.4771
8,000
$0.4614
10,000
$0.4533
15,000 +
$0.3173
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!