- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175287-5
175287-5
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 24-28AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 24-28AWG Bag
Search Keywords: 1752875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175287-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1132
3,000
$0.1063
5,000
$0.1017
8,000
$0.1003
25,000
$0.0880
50,000
$0.0766
100,000
$0.0764
150,000 +
$0.0762
Click for Quote
Log in
to unlock special pricing