Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175287-2

Contact PIN Crimp ST Cable Mount 24-28AWG Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 24-28AWG Bag
Product Highlights:
  • Terminate To Wire
  • Contact
  • Contact Type = Tab
  • Tab
  • Product Series = D-3
Search Keywords: 1752872
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    175287-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Stamped Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    24-28 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175287-2 RoHS compliant?
Yes, 175287-2 is RoHS compliant.
What is the lead time for 175287-2?
The standard lead time for 175287-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,152
Can Ship immediately
Minimum Order Quantity:
50
28 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6939
250
$0.4311
1,000
$0.4227
3,000
$0.4185
5,000
$0.4146
8,000
$0.4136
10,000
$0.4125
15,000 +
$0.2959
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!