Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175286-5

DYNAMIC D-3 TAB CONT. L PRE-TIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 TAB CONT. L PRE-TIN
Product Highlights:
  • Contact
  • Contact Gender = Tab
  • Terminate To Wire
  • Product Series = D-3
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1752865
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    175286-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Contact Type:
    Stamped Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175286-5 RoHS compliant?
Yes, 175286-5 is RoHS compliant.
What is the lead time for 175286-5?
The standard lead time for 175286-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
On Order:
54,000   can ship 10/5/26
Minimum Order Quantity:
3000
13 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.2361
6,000
$0.2302
9,000
$0.2263
12,000
$0.2195
27,000
$0.2068
51,000
$0.2005
102,000
$0.1976
150,000 +
$0.1920
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!