- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175285-5
175285-5
TE Connectivity / AMP Brand
DYNAMIC D-3 TAB CONT. M PRE-TIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 TAB CONT. M PRE-TIN
Product Highlights:
- Terminate To Wire
- Contact
- Tab
- Product Series = D-3
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1752855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175285-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,900
Can Ship immediately
MOQ for In Stock Qty:
2625
MOQ for out of Stock Qty:
2625
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,625
$0.3590
5,250
$0.2209
7,875
$0.1749
10,500 +
$0.1714
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT