- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175285-2
175285-2
TE Connectivity / AMP Brand
DYNAMIC D-3 TAB CONT. M AU 0.38
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 TAB CONT. M AU 0.38
Product Highlights:
- Terminate To Wire
- Contact
- Tab
- Product Series = D-3
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1752852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175285-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360,500
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.3950
3,500
$0.3727
7,000
$0.3625
10,500
$0.3438
17,500
$0.2475
28,000
$0.2443
52,500 +
$0.2235
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT