- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 175284-2
TE Connectivity / AMP Brand
175284-2
The 175284-2 is a gold-plated, First Mate Last Break (FMLB) crimp tab contact for the Dynamic D-3000 series connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Tab
- Product Series = D-3
- Wire Range = 0.08-0.24² [28-24] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175284-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Retention Type:Locking Lance
-
Contact Mating Area Plating Thickness:15 µin, .38 µm
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):15 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire/Cable Type:Discrete Wire , Stranded
-
Connector System:Wire-to-Wire
-
Contact Classification:Power , Signal
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Contact Retention:With
-
For Use With:Receptacle (Socket) Contact
-
Underplate Material Thickness:51.18 µin, 1.3 µm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Quantity:4000
-
Packaging Method:Reel
-
Operating Voltage:600 VAC, 250 VDC
-
Wire Range Mark:S
-
Wire/Cable Size:.08 – .24 , 28 – 24 AWG
-
Accepts Wire Insulation Diameter Range:.031 – .055 in, .8 – 1.4 mm
-
Barrel Type:Open Barrel
-
Overall Length:.996 in, 25.3 mm
-
Contact Type:Tab
-
Contact Base Material:Copper Alloy