- Home ›
- All Products›
- 175273-1
175273-1
TE Connectivity / AMP Brand
070 TAB (M) FOR NSCC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
070 TAB (M) FOR NSCC
Product Highlights:
- Contact
- Tab
- Product Series = 070 Mark II
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 1.80-2.50 [.071-.098] mm [in]
Search Keywords: 1752731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175273-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Primary Locking Feature:Clean Body
-
Interface Plating:Tin (Sn)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:6000
-
Sealable:No
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Size Search:16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm², 1.25 mm²
-
Mating Tab Width:.071 in, 1.8 mm
-
Wire Size:20 – 16 AWG, .5 – 1.25 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.8mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
6,000
$0.0423
12,000
$0.0395
24,000
$0.0370
48,000 +
$0.0361
Click for Quote
Log in
to unlock special pricing