- Home ›
- All Products›
- 175272-1
175272-1
TE Connectivity / AMP Brand
070 TAB (S) FOR NSCC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
070 TAB (S) FOR NSCC
Search Keywords: 1752721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175272-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Packaging Quantity:6000
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Method:Reel
-
Primary Locking Feature:Clean Body
-
Sealable:No
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Wire Size:22 – 18 AWG, .3 – .85 mm²
-
Mating Tab Width:.071 in, 1.8 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm², .6 mm², .8 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.8mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60000
Order Increment:
6000
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
60,000
$0.1280
120,000
$0.0676
180,000
$0.0465
240,000 +
$0.0455
Click for Quote
Log in
to unlock special pricing