- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175271-1
175271-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 18-22AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 18-22AWG T/R Automotive
Product Highlights:
- Contact
- Tab
- Product Series = 040 Mark II
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 1.10-1.80 [.043-.071] mm [in]
Search Keywords: 1752711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175271-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass3465
-
Contact Plating:Pre-Tin3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Can Ship immediately
Minimum Order Quantity:
1200
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,200
$0.1015
14,000
$0.0989
21,000
$0.0984
28,000 +
$0.0979
Click for Quote
Log in
to unlock special pricing
Accessories