- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175269-1
175269-1
TE Connectivity / AMP Brand
070 REC (M) FOR NSCC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
070 REC (M) FOR NSCC
Product Highlights:
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 1.80 - 2.49 mm
Search Keywords: 1752691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175269-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,800
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
4,000
$0.0408
8,000
$0.0404
12,000
$0.0403
28,000
$0.0400
52,000
$0.0399
100,000
$0.0398
152,000
$0.0397
252,000 +
$0.0396
Click for Quote
Log in
to unlock special pricing