- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175266-2
175266-2
TE Connectivity / AMP Brand
Socket Contact - Multilock Connector System - Mating Tab Width 1 mm (.039 in) - Tab Thickness .64 mm (.025 in) - 22 to 18 AWG ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Socket Contact - Multilock Connector System - Mating Tab Width 1 mm (.039 in) - Tab Thickness .64 mm (.025 in) - 22 to 18 AWG - Crimp Termination.
Product Highlights:
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 1.10 - 1.80 mm
Search Keywords: 1752662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175266-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:KLF-5
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5,000
$0.4926
10,000
$0.4914
25,000
$0.4901
50,000
$0.2503
75,000
$0.1704
100,000 +
$0.1670
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT