- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175265-1
TE Connectivity / AMP Brand
175265-1
Contact - Multilock 040 MK-II Series - Socket - Crimp - 18 AWG - Tin Plated Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 1.10 - 1.80 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 175265-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 18-22 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |