- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175217-2
175217-2
TE Connectivity / AMP Brand
Heavy Duty Connector Contact - Dynamic D-3000 Series - Socket - 20 AWG - Crimp - Copper Alloy.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Connector Contact - Dynamic D-3000 Series - Socket - 20 AWG - Crimp - Copper Alloy.
Product Highlights:
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-3
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1752172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175217-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111,507
Ships today, if you order in
Minimum Order Quantity:
50
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.5347
500
$0.3353
1,000
$0.3320
3,000
$0.3122
5,000
$0.3114
8,000
$0.3106
10,000
$0.3099
15,000 +
$0.3091
Click for Quote
Log in
to unlock special pricing
Accessories