- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175216-2
175216-2
TE Connectivity / AMP Brand
DYNAMIC REC CONT. S L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC REC CONT. S L/P
Product Highlights:
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-3
- Wire Range = 0.08-0.24² [28-24] mm [AWG]
Search Keywords: 1752162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175216-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,686
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
29 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
50
$0.5547
250
$0.4904
500
$0.4558
1,250
$0.4374
2,500
$0.4189
3,750
$0.4027
5,000 +
$0.4007
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments