- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175208-1
175208-1
TE Connectivity / AMP Brand
070 TAB CONTACT 16-20
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
070 TAB CONTACT 16-20
Search Keywords: 1752081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175208-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,351
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
3,000
$0.2274
6,000
$0.1399
9,000
$0.1108
12,000 +
$0.1086
Click for Quote
Log in
to unlock special pricing