Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175197-2

040 REC FOR 120P ECU CONN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
040 REC FOR 120P ECU CONN
Product Highlights:
  • Contact
  • Receptacle
  • Insulation Diameter = 1.60-2.20 [.062-.086] mm [in]
  • Terminate To Wire
  • KLF-5 Contact Material
Search Keywords: 1751972
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175197-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Signal
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: KLF-5
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175197-2 RoHS compliant?
Yes, 175197-2 is RoHS compliant.
What is the lead time for 175197-2?
The standard lead time for 175197-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1969
2,500
$0.1930
5,000
$0.1893
10,000
$0.1888
15,000
$0.1884
20,000 +
$0.1879
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!