- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175196-3
175196-3
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 16-20AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 16-20AWG Reel
Product Highlights:
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-3
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1751963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175196-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,770
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
9000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.3025
2,500
$0.2966
5,000
$0.2917
9,000
$0.2822
18,000
$0.2739
27,000
$0.2673
36,000 +
$0.2633
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT