Available Replacements
Alternative Packaging
1-175196-2 1-175196-2 TE Connectivity / AMP Brand
1-175196-2

TE Connectivity / AMP Brand

In Stock: 864,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175196-2

DYNAMIC D-3 REC CONT. L AU 0.38

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 REC CONT. L AU 0.38
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-3
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1751962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175196-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Signal
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Current Rating: 15 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175196-2 RoHS compliant?
Yes, 175196-2 is RoHS compliant.
What is the lead time for 175196-2?
The standard lead time for 175196-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98,526
Ships today, if you order in
Minimum Order Quantity:
1000
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2071
3,000
$0.2010
6,000
$0.1990
9,000
$0.1985
12,000
$0.1961
27,000
$0.1951
51,000
$0.1937
102,000 +
$0.1721
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!