- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175195-3
175195-3
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 20-24AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 20-24AWG T/R
Product Highlights:
- Terminate To Wire
- Contact
- Contact Type = Receptacle
- Receptacle
- Product Series = D-3
Search Keywords: 1751953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175195-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:15 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,950
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2598
3,500
$0.2484
7,000
$0.2435
10,500
$0.2428
17,500
$0.2404
28,000
$0.2389
52,500 +
$0.2159
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT