Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175194-2

DYNAMIC D-3 REC CONT/S AU 0.38

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 REC CONT/S AU 0.38
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-3
  • Wire Range = 0.08-0.24² [28-24] mm [AWG]
Search Keywords: 1751942
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175194-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Wire Size: 24-28 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175194-2 RoHS compliant?
Yes, 175194-2 is RoHS compliant.
What is the lead time for 175194-2?
The standard lead time for 175194-2 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,492
Can Ship immediately
On Order:
16,000   can ship 2/1/27
Minimum Order Quantity:
1000
51 Weeks can ship 10/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3286
4,000
$0.3024
8,000
$0.2917
12,000
$0.2905
28,000
$0.2874
52,000
$0.2842
100,000 +
$0.2762
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!