- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 175193-1
TE Connectivity / AMP Brand
175193-1
187 PL EX FLAG REC. 22-16AWG PTBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
187 PL EX FLAG REC. 22-16AWG PTBR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Flag
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
Search Keywords: 1751931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175193-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:3.85 mm²
-
Stud Size:N/A
-
Wire Size:16-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 175193-1 RoHS compliant?
Yes, 175193-1 is RoHS compliant.
What is the lead time for 175193-1?
The standard lead time for 175193-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240,064
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0738
8,000
$0.0706
12,000
$0.0695
28,000
$0.0602
52,000
$0.0536
100,000
$0.0465
152,000
$0.0464
252,000 +
$0.0414
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT