- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175180-1
TE Connectivity / AMP Brand
175180-1
040 MULTILOCK REC CONT PRE-TIN
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
040 MULTILOCK REC CONT PRE-TIN
Product Highlights:
- Contact
- Terminate To Wire
- Tab Width = 1.02 mm
- Receptacle
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
Search Keywords: 1751801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175180-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:N/A
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 175180-1 RoHS compliant?
Yes, 175180-1 is RoHS compliant.
What is the lead time for 175180-1?
The standard lead time for 175180-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5,000
$0.0778
10,000
$0.0698
25,000
$0.0683
50,000
$0.0681
100,000
$0.0680
150,000
$0.0678
250,000 +
$0.0676
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT