- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 175179-1
175179-1
TE Connectivity / AMP Brand
187 PL MII TAB. 22-16 AWG PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 PL MII TAB. 22-16 AWG PTBR
Product Highlights:
- Tab
- Tab Fit = 4.75 x 0.61 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1751791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175179-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:2.89 mm²
-
Stud Size:N/A
-
Dimension:21.1 x 4.6 mm
-
Wire Size:16-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
6,000
$0.0660
12,000
$0.0651
30,000
$0.0563
54,000
$0.0502
102,000
$0.0435
150,000
$0.0434
252,000 +
$0.0388
Click for Quote
Log in
to unlock special pricing
Accessories