- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 175178-1
175178-1
TE Connectivity / AMP Brand
PL EX 250 REC TERMINAL-FLAG 12-10 PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL EX 250 REC TERMINAL-FLAG 12-10 PTPB
Product Highlights:
- Contact
- Contact Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Flag
Search Keywords: 1751781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175178-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,111,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.3443
4,000
$0.2119
6,000
$0.1677
8,000 +
$0.1643
Click for Quote
Log in
to unlock special pricing