Image is representational - see mfr. specs

U/P REC CONT L/P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
U/P REC CONT L/P
Product Highlights:
  • Contact
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Wire Insulation Diameter = 2.00 - 3.30 mm
  • Receptacle
  • Packaging Method = Loose Piece
Search Keywords: 1751562
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    175156-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,913
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
12 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0427
5,000
$0.0406
10,000
$0.0396
25,000
$0.0371
50,000
$0.0343
100,000
$0.0335
150,000
$0.0330
250,000 +
$0.0323
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!