Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175155-2

U/P REC CONT L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
U/P REC CONT L/P
Product Highlights:
  • Contact
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = 1.20 - 2.01 mm
  • Receptacle
  • Packaging Method = Loose Piece
Search Keywords: 1751552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175155-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 12 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175155-2 RoHS compliant?
Yes, 175155-2 is RoHS compliant.
What is the lead time for 175155-2?
The standard lead time for 175155-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,900
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0417
5,000
$0.0329
10,000
$0.0328
25,000
$0.0299
50,000
$0.0279
100,000
$0.0271
150,000 +
$0.0260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!