Image is representational - see mfr. specs

Contact SKT Crimp ST Cable Mount 22-26AWG Bag/Box

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明 +
Contact SKT Crimp ST Cable Mount 22-26AWG Bag/Box
Product Highlights:
  • Contact
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = 1.20 - 2.01 mm
  • Receptacle
  • Packaging Method = Loose Piece
Search Keywords: 1751551
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    175155-1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 3,355
即時出荷可能
Minimum Order Quantity:
1000
複数:
1000
13 Weeks 出荷できます 8/31/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1,000
$0.0894
3,000
$0.0824
8,000
$0.0793
25,000
$0.0741
50,000
$0.0737
100,000
$0.0734
150,000
$0.0730
250,000 +
$0.0726
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!