- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175154-1
TE Connectivity / AMP Brand
175154-1
UNIV POWER TAB CONT L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Wire Insulation Diameter = 2.00 - 3.30 mm
- Tab
- Loose Piece
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175154-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp