- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175153-2
175153-2
TE Connectivity / AMP Brand
U/P TAB CONT L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
U/P TAB CONT L/P
Product Highlights:
- Contact
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = 1.20 - 2.01 mm
- Tab
- Packaging Method = Loose Piece
Search Keywords: 1751532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175153-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1071
2,500
$0.1068
4,500
$0.1066
9,000
$0.0800
13,500
$0.0746
18,000 +
$0.0731
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories