- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175152-2
175152-2
TE Connectivity / AMP Brand
AMP UNIVE. POWER CONN REC CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP UNIVE. POWER CONN REC CONT
Product Highlights:
- Contact
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Wire Insulation Diameter = 1.70 - 3.30 mm
- Receptacle
- Strip
Search Keywords: 1751522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175152-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0318
8,000
$0.0303
28,000
$0.0268
52,000
$0.0244
100,000
$0.0234
152,000
$0.0233
252,000
$0.0232
500,000 +
$0.0231
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories